Technical documents
Specifications
Brand
NetgearNumber Of Ports
8
Switch Type
Unmanaged
RJ45 Ports
8
Network Speed Class
Gigabit
Network Speed
10/100/1000Mbit/s
Model
SOHO GS308
Product details
NETGEAR SOHO Ethernet Switch 300 Series
The NETGEAR 300 Series Unmanaged Switches provide easy and affordable network connectivity to home and small offices. They are easy to use and reliable. With these plug-and-play switches, you can expand your network connections to multiple devices instantly.
The 300 series also supports the efficient use of energy, helping you save power and money
Fast Ethernet or Gigabit Ethernet connectivity
Power savings with energy-efficient technology
No need for crossover cables with auto-MDI/MDIX
Maximum throughput at wire speed with non-blocking switching architecture
Auto-negotiation for automatic connection at the highest common speed between switch and an end device
Fan-less design for quiet operation
UK Plug
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NetgearNumber Of Ports
8
Switch Type
Unmanaged
RJ45 Ports
8
Network Speed Class
Gigabit
Network Speed
10/100/1000Mbit/s
Model
SOHO GS308
Product details
NETGEAR SOHO Ethernet Switch 300 Series
The NETGEAR 300 Series Unmanaged Switches provide easy and affordable network connectivity to home and small offices. They are easy to use and reliable. With these plug-and-play switches, you can expand your network connections to multiple devices instantly.
The 300 series also supports the efficient use of energy, helping you save power and money
Fast Ethernet or Gigabit Ethernet connectivity
Power savings with energy-efficient technology
No need for crossover cables with auto-MDI/MDIX
Maximum throughput at wire speed with non-blocking switching architecture
Auto-negotiation for automatic connection at the highest common speed between switch and an end device
Fan-less design for quiet operation
UK Plug
