Netgear ProSafe GS724T-400EUS, Managed, Smart 26 Port Ethernet Switch, Type C - European Plug

Technical documents
Specifications
Brand
NetgearNumber Of Ports
26
PoE - Power Over Ethernet
No
Switch Type
Managed, Smart
RJ45 Ports
24
SFP Ports
2
Network Speed Class
Gigabit
Height
43mm
Network Speed
10/100/1000Mbit/s
Model
ProSafe GS724T-400EUS
Plug Type
Type C - European Plug
Dimensions
440 x 204 x 43mm
Width
440mm
Depth
204mm
Product details
NETGEAR 24-port ProSAFE® Gigabit Smart Switch
The NETGEAR® new generation of ProSAFE Gigabit Smart Switches offers new, powerful L2 and L2+ features with enhanced performance and usability. They are purposely designed for the future where increased traffic and application-oriented tasks demands more intelligence at the edge, higher realiability and improved network efficiency on top of operational cost savings and ease of management
24 Gigabit copper Ports
2 dedicated SFP ports
Fanless
Auto Voice VLAN for fast and reliable deployment of VoIP
Bandwidth: 52 Gbps
Static routing, helps to route internal traffic for more efficient use of network resources
IGMP and MLD snooping, providing advanced multicast filtering
DimensionS: 440 x 204 x 43mm
Netgear Smart Switches
Smart switches fill the gap between unmanaged and fully managed switches. User-friendly web-based ProSafe™ Control Center provides simple, yet comprehensive management through a streamlined interface.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NetgearNumber Of Ports
26
PoE - Power Over Ethernet
No
Switch Type
Managed, Smart
RJ45 Ports
24
SFP Ports
2
Network Speed Class
Gigabit
Height
43mm
Network Speed
10/100/1000Mbit/s
Model
ProSafe GS724T-400EUS
Plug Type
Type C - European Plug
Dimensions
440 x 204 x 43mm
Width
440mm
Depth
204mm
Product details
NETGEAR 24-port ProSAFE® Gigabit Smart Switch
The NETGEAR® new generation of ProSAFE Gigabit Smart Switches offers new, powerful L2 and L2+ features with enhanced performance and usability. They are purposely designed for the future where increased traffic and application-oriented tasks demands more intelligence at the edge, higher realiability and improved network efficiency on top of operational cost savings and ease of management
24 Gigabit copper Ports
2 dedicated SFP ports
Fanless
Auto Voice VLAN for fast and reliable deployment of VoIP
Bandwidth: 52 Gbps
Static routing, helps to route internal traffic for more efficient use of network resources
IGMP and MLD snooping, providing advanced multicast filtering
DimensionS: 440 x 204 x 43mm
Netgear Smart Switches
Smart switches fill the gap between unmanaged and fully managed switches. User-friendly web-based ProSafe™ Control Center provides simple, yet comprehensive management through a streamlined interface.