Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Netgear JGS516, Unmanaged 16 Port Ethernet Switch, Type G - British 3-Pin, EU

RS Stock No.: 820-0277Brand: NetgearManufacturers Part No.: JGS516-200EUSDistrelec Article No.: 12501195
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

Netgear

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

16

SFP Ports

0

Network Speed Class

Gigabit

Height

43mm

Network Speed

10/100/1000Mbit/s

Model

JGS516

Plug Type

Type G - British 3-Pin, EU

Dimensions

328 x 169 x 43mm

Width

328mm

Depth

169mm

Distrelec Product Id

12501195

Country of Origin

China

Product details

NETGEAR ProSafe® 16-port Gigabit Ethernet Switch

The NETGEAR ProSAFE® Gigabit Unmanaged Switch series helps businesses cost-effectively expand their network to Gigabit speeds and higher port counts

Each port delivers up to 2000 Mbps of network speed (full duplex)
Fast, auto-switching and auto-sensing 10/100/1000 Mbps Ethernet connection
16 switched ports provide bandwidth for PCs, servers or switches
Auto Uplink™ automatically adjusts for straight-through or crossover cables
Plug and play-begins working as soon as it is powered on
No fuss, unmanaged operation
Integrates 10-,100- and 1000-Mbps devices into your network
Compact size for desktop or for mounting in a standard 19-inch rack
Secure, durable metal housing includes a Kensington locking slot for theft prevention
Supports jumbo frames up to 16 KB
Honors TOS/802.1p prioritization
UK / EU Plug

Stock information temporarily unavailable.

P.O.A.

Netgear JGS516, Unmanaged 16 Port Ethernet Switch, Type G - British 3-Pin, EU

P.O.A.

Netgear JGS516, Unmanaged 16 Port Ethernet Switch, Type G - British 3-Pin, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Netgear

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

16

SFP Ports

0

Network Speed Class

Gigabit

Height

43mm

Network Speed

10/100/1000Mbit/s

Model

JGS516

Plug Type

Type G - British 3-Pin, EU

Dimensions

328 x 169 x 43mm

Width

328mm

Depth

169mm

Distrelec Product Id

12501195

Country of Origin

China

Product details

NETGEAR ProSafe® 16-port Gigabit Ethernet Switch

The NETGEAR ProSAFE® Gigabit Unmanaged Switch series helps businesses cost-effectively expand their network to Gigabit speeds and higher port counts

Each port delivers up to 2000 Mbps of network speed (full duplex)
Fast, auto-switching and auto-sensing 10/100/1000 Mbps Ethernet connection
16 switched ports provide bandwidth for PCs, servers or switches
Auto Uplink™ automatically adjusts for straight-through or crossover cables
Plug and play-begins working as soon as it is powered on
No fuss, unmanaged operation
Integrates 10-,100- and 1000-Mbps devices into your network
Compact size for desktop or for mounting in a standard 19-inch rack
Secure, durable metal housing includes a Kensington locking slot for theft prevention
Supports jumbo frames up to 16 KB
Honors TOS/802.1p prioritization
UK / EU Plug