Technical documents
Specifications
Brand
NetgearNumber Of Ports
24
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
24
SFP Ports
0
Network Speed Class
Gigabit
Height
43mm
Network Speed
10/100/1000Mbit/s
Model
JGS524
Plug Type
EU
Width
328mm
Dimensions
328 x 169 x 43mm
Depth
169mm
Product details
Netgear JGS524 ProSafe 24 Port Gigabit Ethernet Desktop Switch (EU)
The Netgear 24 port JFS524 fast unmanaged ethernet switches present a viable way to increase your networks capability. It provides expanded connectivity for small office networks so that users never have to compete with each other for bandwidth. With up to 48 Gbps of bandwidth, this 24-port switch can send 2000 Mbps per port. Network users can take advantage of the their ability to send and receive large amounts of multimedia, image and video information in no time at all.
Easy integration of 10, 100, and 1000 Mbps devices
Switching capacity of up to 48 Gbps
Ideal for graphics, multimedia, and other applications
Auto Uplink
Compact enough for desktop, but comes with a rack mount kit
Compatible with PC, Macintosh, Linux and Unix operating systems
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NetgearNumber Of Ports
24
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
24
SFP Ports
0
Network Speed Class
Gigabit
Height
43mm
Network Speed
10/100/1000Mbit/s
Model
JGS524
Plug Type
EU
Width
328mm
Dimensions
328 x 169 x 43mm
Depth
169mm
Product details
Netgear JGS524 ProSafe 24 Port Gigabit Ethernet Desktop Switch (EU)
The Netgear 24 port JFS524 fast unmanaged ethernet switches present a viable way to increase your networks capability. It provides expanded connectivity for small office networks so that users never have to compete with each other for bandwidth. With up to 48 Gbps of bandwidth, this 24-port switch can send 2000 Mbps per port. Network users can take advantage of the their ability to send and receive large amounts of multimedia, image and video information in no time at all.
Easy integration of 10, 100, and 1000 Mbps devices
Switching capacity of up to 48 Gbps
Ideal for graphics, multimedia, and other applications
Auto Uplink
Compact enough for desktop, but comes with a rack mount kit
Compatible with PC, Macintosh, Linux and Unix operating systems