1.0mm 3183Y Orange

RS Stock No.: 636-1373Brand: NEUTRAL
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Current Rating

6 A

Outer Diameter

6.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

Core Strands

24/0.2 mm

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Orange PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

1.0mm 3183Y Orange

P.O.A.

1.0mm 3183Y Orange
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Orange PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Current Rating

6 A

Outer Diameter

6.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

Core Strands

24/0.2 mm

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Orange PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)