15 Pin Solder D-sub Connector Plug
RS Stock No.: 465-378Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
500 V ac
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
RS PRO 15 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with 3.05 mm Through HoleBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
15 Pin Solder D-sub Connector Plug
1
P.O.A.
15 Pin Solder D-sub Connector Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO 15 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with 3.05 mm Through HoleBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
NEUTRALNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
500 V ac
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
RS PRO 15 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with 3.05 mm Through HoleBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)