18 Tooth Pilot Sprocket 06B-1 Chain Type

RS Stock No.: 350-2408Brand: NEUTRAL
View all in Sprockets

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

18

To Fit British Standard Chain Type

06B-1

Bore Type

Pilot

Maximum Bore Diameter

25mm

Pitch Diameter

54.85mm

Material

Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

18 Tooth Pilot Sprocket 06B-1 Chain Type

P.O.A.

18 Tooth Pilot Sprocket 06B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

18

To Fit British Standard Chain Type

06B-1

Bore Type

Pilot

Maximum Bore Diameter

25mm

Pitch Diameter

54.85mm

Material

Steel

You may be interested in