2-Arm Knob, M8 x 32, Threaded Stud

RS Stock No.: 459-6369Brand: NEUTRAL
View all in Clamping Knobs

Technical documents

Specifications

Brand

NEUTRAL

Thread

M8 x 32

Thread Diameter

M8

Thread Length

32mm

Knob Shape

2-Arm

Mounting Type

Threaded Stud

Knob Diameter

36mm

Insert Material

Stainless Steel

You may be interested in
RS PRO Silver Wing Clamping Knob, M8, Threaded Stud
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

2-Arm Knob, M8 x 32, Threaded Stud

P.O.A.

2-Arm Knob, M8 x 32, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Silver Wing Clamping Knob, M8, Threaded Stud
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Thread

M8 x 32

Thread Diameter

M8

Thread Length

32mm

Knob Shape

2-Arm

Mounting Type

Threaded Stud

Knob Diameter

36mm

Insert Material

Stainless Steel

You may be interested in
RS PRO Silver Wing Clamping Knob, M8, Threaded Stud
P.O.A.Each (In a Pack of 2) (ex VAT)