22mm Chrome Potentiometer Dial for 6.35mm Shaft
RS Stock No.: 164-6304Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALShaft Size
6.35mm
Knob Diameter
22mm
Knob Height
22.9mm
Body Colour
Chrome
Indicator Colour
Black
Knob Type
Dial
You may be interested in
Arcol, ACD22 6.35-10Brand: Arcol
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
22mm Chrome Potentiometer Dial for 6.35mm Shaft
1
P.O.A.
22mm Chrome Potentiometer Dial for 6.35mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Arcol, ACD22 6.35-10Brand: Arcol
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALShaft Size
6.35mm
Knob Diameter
22mm
Knob Height
22.9mm
Body Colour
Chrome
Indicator Colour
Black
Knob Type
Dial
You may be interested in
Arcol, ACD22 6.35-10Brand: Arcol
P.O.A.Each (ex VAT)