25 way formed cont straight D skt,500Vac

RS Stock No.: 465-407Brand: NEUTRAL
View all in D Sub Connectors

Technical documents

Specifications

Brand

NEUTRAL

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Termination Method

Solder

Current Rating

5A

Housing Material

Steel

Voltage Rating

500 V ac

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

25 way formed cont straight D skt,500Vac

P.O.A.

25 way formed cont straight D skt,500Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Termination Method

Solder

Current Rating

5A

Housing Material

Steel

Voltage Rating

500 V ac

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in