37 Way IDC D-sub Connector, Plug, PET Shell
RS Stock No.: 210-1155Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALNumber Of Contacts
37
Gender
Male
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Housing Material
PET
Voltage Rating
350 V ac/dc
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Stock information temporarily unavailable.
P.O.A.
37 Way IDC D-sub Connector, Plug, PET Shell
1
P.O.A.
37 Way IDC D-sub Connector, Plug, PET Shell
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALNumber Of Contacts
37
Gender
Male
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Housing Material
PET
Voltage Rating
350 V ac/dc
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C