Kübler CODIX 520 Counter, 6 Digit, 60kHz, 10 → 30 V dc

RS Stock No.: 297-7801Brand: NEUTRALManufacturers Part No.: 6.520.012.300
View all in Counters

Technical documents

Specifications

Brand

NEUTRAL

Supply Voltage

10 → 30 V dc

Count Mode

Impulses

Display Type

LED

Input Type

Voltage

Reset Method

Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8 mm

Maximum Count Frequency

60kHz

Minimum Operating Temperature

-20°C

Series

CODIX 520

Weight

50g

Maximum Operating Temperature

+65°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kübler CODIX 520 Counter, 6 Digit, 60kHz, 10 → 30 V dc

P.O.A.

Kübler CODIX 520 Counter, 6 Digit, 60kHz, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Supply Voltage

10 → 30 V dc

Count Mode

Impulses

Display Type

LED

Input Type

Voltage

Reset Method

Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8 mm

Maximum Count Frequency

60kHz

Minimum Operating Temperature

-20°C

Series

CODIX 520

Weight

50g

Maximum Operating Temperature

+65°C

You may be interested in