6mm IP67 grn LED blk chr recessed,12Vdc
RS Stock No.: 578-840Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Recessed
Current Rating
20mA
Intensity
8mcd
Length
34.4mm
You may be interested in
RS PRO Green Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
6mm IP67 grn LED blk chr recessed,12Vdc
1
P.O.A.
6mm IP67 grn LED blk chr recessed,12Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Green Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Recessed
Current Rating
20mA
Intensity
8mcd
Length
34.4mm
You may be interested in
RS PRO Green Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)