6mm yellow LED black chr prominent,24Vdc
RS Stock No.: 578-979Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Prominent
Current Rating
15mA
Intensity
6mcd
Length
34.4mm
You may be interested in
RS PRO Yellow Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
P.O.A.
6mm yellow LED black chr prominent,24Vdc
1
P.O.A.
6mm yellow LED black chr prominent,24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Yellow Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Prominent
Current Rating
15mA
Intensity
6mcd
Length
34.4mm
You may be interested in
RS PRO Yellow Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)