75dB Through Hole Continuous External Piezo Buzzer, 13.8 (Dia.) x 6.8mm, 20V ac Max
Technical documents
Specifications
Brand
NEUTRALMounting Type
Through Hole
Maximum Supply Voltage
20V ac
Sound Level
75dB
Drive Type
External
Tone Type
Continuous
Diameter
13.8mm
Height
6.8mm
Dimensions
13.8 (Dia.) x 6.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
8kHz
Capacitance
14nF
Supply Current
2mA
Minimum Frequency
500Hz
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
NEUTRALMounting Type
Through Hole
Maximum Supply Voltage
20V ac
Sound Level
75dB
Drive Type
External
Tone Type
Continuous
Diameter
13.8mm
Height
6.8mm
Dimensions
13.8 (Dia.) x 6.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
8kHz
Capacitance
14nF
Supply Current
2mA
Minimum Frequency
500Hz