79dB Through Hole Continuous Internal Piezo Buzzer, 32 x 14.7mm, 3V dc Min, 28V dc Max

RS Stock No.: 295-9364Brand: NEUTRAL
View all in Home

Technical documents

Specifications

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Sound Level

79dB

Drive Type

Internal

Tone Type

Continuous

Diameter

32mm

Height

14.7mm

Dimensions

32 x 14.7mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.2kHz

Supply Current

6mA

Minimum Frequency

2200Hz

P.O.A.

79dB Through Hole Continuous Internal Piezo Buzzer, 32 x 14.7mm, 3V dc Min, 28V dc Max

P.O.A.

79dB Through Hole Continuous Internal Piezo Buzzer, 32 x 14.7mm, 3V dc Min, 28V dc Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Sound Level

79dB

Drive Type

Internal

Tone Type

Continuous

Diameter

32mm

Height

14.7mm

Dimensions

32 x 14.7mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.2kHz

Supply Current

6mA

Minimum Frequency

2200Hz