8888 2 port Motorised & Actuated Valve, 15mm Pipe Size, 40 bar

RS Stock No.: 405-5470Brand: NEUTRAL
View all in Motorised Valves

Technical documents

Specifications

Brand

NEUTRAL

Compatible Pipe Size

15mm

Number of Ports

2

Maximum Working Pressure

40 Bar

Body Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 2 port Motorised & Actuated Valve, 15mm Pipe Size, 40 bar

P.O.A.

8888 2 port Motorised & Actuated Valve, 15mm Pipe Size, 40 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Compatible Pipe Size

15mm

Number of Ports

2

Maximum Working Pressure

40 Bar

Body Material

Brass

You may be interested in