8888 Slot Flat Stainless Steel Wood Screw Plain, A2 304, No. 10 Thread
RS Stock No.: 236-669Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALThread Size
No. 10
Head Shape
Flat
Drive Type
Slot
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
P.O.A.
8888 Slot Flat Stainless Steel Wood Screw Plain, A2 304, No. 10 Thread
1
P.O.A.
8888 Slot Flat Stainless Steel Wood Screw Plain, A2 304, No. 10 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NEUTRALThread Size
No. 10
Head Shape
Flat
Drive Type
Slot
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304