8mm red flash LED blk chr recessed,24Vdc
RS Stock No.: 577-415Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Current Rating
56mA
Intensity
80mcd
You may be interested in
P.O.A.
8mm red flash LED blk chr recessed,24Vdc
1
P.O.A.
8mm red flash LED blk chr recessed,24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Current Rating
56mA
Intensity
80mcd
You may be interested in