9 way tin plated IDC D plug,0.05in pitch

RS Stock No.: 210-1111Brand: NEUTRAL
View all in D Sub Connectors

Technical documents

Specifications

Brand

NEUTRAL

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

9 way tin plated IDC D plug,0.05in pitch

P.O.A.

9 way tin plated IDC D plug,0.05in pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in