92dB SMD Continuous Piezo Buzzer, 24 x 24 x 15mm, 1.5V dc Min, 24V dc Max
Technical documents
Specifications
Brand
NEUTRALMounting Type
Surface Mount
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
24V dc
Sound Level
92dB
Tone Type
Continuous
Length
24mm
Depth
24mm
Height
15mm
Dimensions
24 x 24 x 15mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.45kHz
Minimum Frequency
2550Hz
Supply Current
4.2mA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NEUTRALMounting Type
Surface Mount
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
24V dc
Sound Level
92dB
Tone Type
Continuous
Length
24mm
Depth
24mm
Height
15mm
Dimensions
24 x 24 x 15mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.45kHz
Minimum Frequency
2550Hz
Supply Current
4.2mA