Adjustable Set Square

RS Stock No.: 331-6033Brand: NEUTRAL
brand-logo
View all in Geometry Sets

Technical documents

Specifications

Brand

NEUTRAL

Type

Geometric Angles

Number of Pieces

1

Colour

Transparent

Product details

Adjustable Set Square

12 in. clear acrylic set square
Adjustable: 0°,-45°,+45°,-90°
Scale = 1/2°, 1° and 5°
Bevelled and undercut inking edges
Rugged two- part construction with locking

You may be interested in
Rotring Geometric Drawing Set
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Adjustable Set Square

P.O.A.

Adjustable Set Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rotring Geometric Drawing Set
P.O.A.1 Set (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Type

Geometric Angles

Number of Pieces

1

Colour

Transparent

Product details

Adjustable Set Square

12 in. clear acrylic set square
Adjustable: 0°,-45°,+45°,-90°
Scale = 1/2°, 1° and 5°
Bevelled and undercut inking edges
Rugged two- part construction with locking

You may be interested in
Rotring Geometric Drawing Set
P.O.A.1 Set (ex VAT)