BA9s Filament Indicator Lamp, Clear, 12 V, 183 mA, 3000h

RS Stock No.: 586-740Brand: NEUTRAL
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

12 V

Lamp Base

BA9s

Current Rating

183 mA

Diameter

10.3mm

Lamp Size

T3 1/4

Length

30 mm

Lens Colour

Clear

Luminosity

11 lm

Life Hours

3000h

Product details

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in
RS PRO BA9s Indicator Light, Clear, 12 V, 183 mA, 3000h
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

BA9s Filament Indicator Lamp, Clear, 12 V, 183 mA, 3000h

P.O.A.

BA9s Filament Indicator Lamp, Clear, 12 V, 183 mA, 3000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO BA9s Indicator Light, Clear, 12 V, 183 mA, 3000h
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

12 V

Lamp Base

BA9s

Current Rating

183 mA

Diameter

10.3mm

Lamp Size

T3 1/4

Length

30 mm

Lens Colour

Clear

Luminosity

11 lm

Life Hours

3000h

Product details

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in
RS PRO BA9s Indicator Light, Clear, 12 V, 183 mA, 3000h
P.O.A.Each (In a Pack of 10) (ex VAT)