Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BA9s MBC red single-chip LED,230Vac

RS Stock No.: 356-0937Brand: NEUTRAL
View all in Indicator Lamps

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

120mcd

Diameter

10mm

Length

25mm

Peak Wavelength

630nm

Stock information temporarily unavailable.

P.O.A.

BA9s MBC red single-chip LED,230Vac

P.O.A.

BA9s MBC red single-chip LED,230Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

120mcd

Diameter

10mm

Length

25mm

Peak Wavelength

630nm