Bezel ring pressure gauge,0-10bar R1/4

Technical documents
Specifications
Brand
NEUTRALMinimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
50mm
Case Material
Metal
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+50°C
Product details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALMinimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
50mm
Case Material
Metal
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+50°C
Product details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.