BF-F Blue Insulated Crimp Quick Disconnect Terminal, 6.35 x 0.8mm Tab Size

RS Stock No.: 361-9483Brand: NEUTRAL
View all in Spade Connectors

Technical documents

Specifications

Brand

NEUTRAL

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

16 → 14 AWG

Insulation Material

PC

Series

BF-F

Stock information temporarily unavailable.

P.O.A.

BF-F Blue Insulated Crimp Quick Disconnect Terminal, 6.35 x 0.8mm Tab Size

P.O.A.

BF-F Blue Insulated Crimp Quick Disconnect Terminal, 6.35 x 0.8mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NEUTRAL

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

16 → 14 AWG

Insulation Material

PC

Series

BF-F