Black banana plug,4mm
RS Stock No.: 444-179Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALColour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
50V
Current Rating
10A
Contact Plating
Silver
Length
43.8mm
Contact Material
Brass
Insulation Material
POM
You may be interested in
RS PRO Black Male Banana Plug, 4 mm Connector, Solder Termination, 10A, 50V, Nickel PlatingBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Black banana plug,4mm
1
P.O.A.
Black banana plug,4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Black Male Banana Plug, 4 mm Connector, Solder Termination, 10A, 50V, Nickel PlatingBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
NEUTRALColour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
50V
Current Rating
10A
Contact Plating
Silver
Length
43.8mm
Contact Material
Brass
Insulation Material
POM
You may be interested in
RS PRO Black Male Banana Plug, 4 mm Connector, Solder Termination, 10A, 50V, Nickel PlatingBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)