Black Thermoplastic Handle 58 mm Height, 197mm Length

RS Stock No.: 286-9615Brand: NEUTRAL

Technical documents

Specifications

Brand

NEUTRAL

Material

Thermoplastic

Length

197mm

Height

58 mm

Fixing Centres

179mm

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Black Thermoplastic Handle 58 mm Height, 197mm Length

P.O.A.

Black Thermoplastic Handle 58 mm Height, 197mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Material

Thermoplastic

Length

197mm

Height

58 mm

Fixing Centres

179mm

Colour

Black

You may be interested in