Technical documents
Specifications
Brand
NEUTRALExternal Height
250 mm
External Width
200 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 250 mm x 200 mm x 150mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Steel Wall Box, IP66, 250 mm x 200 mm
1
P.O.A.
Steel Wall Box, IP66, 250 mm x 200 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 250 mm x 200 mm x 150mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALExternal Height
250 mm
External Width
200 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 250 mm x 200 mm x 150mmBrand: Schneider Electric
P.O.A.Each (ex VAT)