D01-99 Series Straight Through Hole PCB Header, 32 Contact(s), 2.54mm Pitch, 1 Row(s)
RS Stock No.: 227-2639Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALSeries
D01-99
Pitch
2.54mm
Number Of Contacts
32
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
1.5A
You may be interested in
HARWIN D01-99 Series Straight Through Hole Pin Header, 32 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
P.O.A.Each (In a Tube of 5) (ex VAT)
P.O.A.
D01-99 Series Straight Through Hole PCB Header, 32 Contact(s), 2.54mm Pitch, 1 Row(s)
1
P.O.A.
D01-99 Series Straight Through Hole PCB Header, 32 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
HARWIN D01-99 Series Straight Through Hole Pin Header, 32 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
P.O.A.Each (In a Tube of 5) (ex VAT)
Technical documents
Specifications
Brand
NEUTRALSeries
D01-99
Pitch
2.54mm
Number Of Contacts
32
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
1.5A
You may be interested in
HARWIN D01-99 Series Straight Through Hole Pin Header, 32 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
P.O.A.Each (In a Tube of 5) (ex VAT)