Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DC Plug Rated At 5.0A, Cable Mount, length 43.18mm, Tin

RS Stock No.: 286-8713Brand: NEUTRAL
brand-logo
View all in DC Power Connectors

Technical documents

Specifications

Brand

NEUTRAL

DC Power Connector Type

DC Plug

Current Rating

5.0A

Body Orientation

Straight

Length

43.18mm

Width

9.0mm

Mounting Type

Cable Mount

Pin Diameter

2.1mm

Contact Plating

Tin

Contact Material

Copper Alloy

Product details

Power Plugs

Standard push-fit cable plugs are available in red or black. Screw locking types feature an outer threaded sleeve which screw mates to the chassis mount jack outer thread for secure fixing. This plug will also mate with the PCB jack but does not lock. All plugs feature a crimp strain relief for securing the cable insulation. Plug diameters, 5.5 mm

Rated at 12 V, 5 A

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

P.O.A.

DC Plug Rated At 5.0A, Cable Mount, length 43.18mm, Tin

P.O.A.

DC Plug Rated At 5.0A, Cable Mount, length 43.18mm, Tin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NEUTRAL

DC Power Connector Type

DC Plug

Current Rating

5.0A

Body Orientation

Straight

Length

43.18mm

Width

9.0mm

Mounting Type

Cable Mount

Pin Diameter

2.1mm

Contact Plating

Tin

Contact Material

Copper Alloy

Product details

Power Plugs

Standard push-fit cable plugs are available in red or black. Screw locking types feature an outer threaded sleeve which screw mates to the chassis mount jack outer thread for secure fixing. This plug will also mate with the PCB jack but does not lock. All plugs feature a crimp strain relief for securing the cable insulation. Plug diameters, 5.5 mm

Rated at 12 V, 5 A

Warning

Not to be used as mains connectors