NEUTRAL DT-8806 Forehead Infrared Thermometer, 0°C Min, +60°C Max, ±0.3°C Accuracy, °C and °F Measurements

RS Stock No.: 201-0208Brand: NEUTRALManufacturers Part No.: DT-8806H
View all in Infrared Thermometers

Technical documents

Specifications

Brand

NEUTRAL

Absolute Maximum Temperature Measurement

+60°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

Yes

Absolute Minimum Temperature Measurement

0°C

Best Accuracy

±0.3°C

Distance to spot Ratio

8:1

Model Number p

DT-8806 Forehead

Model Number (p)

DT-8806 Forehead

Data Storage

Yes

Length

149mm

Width

77mm

Height

43mm

Weight

400g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

NEUTRAL DT-8806 Forehead Infrared Thermometer, 0°C Min, +60°C Max, ±0.3°C Accuracy, °C and °F Measurements

P.O.A.

NEUTRAL DT-8806 Forehead Infrared Thermometer, 0°C Min, +60°C Max, ±0.3°C Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NEUTRAL

Absolute Maximum Temperature Measurement

+60°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

Yes

Absolute Minimum Temperature Measurement

0°C

Best Accuracy

±0.3°C

Distance to spot Ratio

8:1

Model Number p

DT-8806 Forehead

Model Number (p)

DT-8806 Forehead

Data Storage

Yes

Length

149mm

Width

77mm

Height

43mm

Weight

400g

Country of Origin

China