E10 Filament Indicator Lamp, Clear, 2.5 V, 250 mA, 30h
RS Stock No.: 193-4904Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
2.5 V
Lamp Base
E10
Current Rating
250 mA
Diameter
11mm
Lamp Size
G3 1/2
Length
24 mm
Lens Colour
Clear
Luminosity
5.6 lm
Life Hours
30h
P.O.A.
E10 Filament Indicator Lamp, Clear, 2.5 V, 250 mA, 30h
1
P.O.A.
E10 Filament Indicator Lamp, Clear, 2.5 V, 250 mA, 30h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
2.5 V
Lamp Base
E10
Current Rating
250 mA
Diameter
11mm
Lamp Size
G3 1/2
Length
24 mm
Lens Colour
Clear
Luminosity
5.6 lm
Life Hours
30h