E5 Filament Indicator Lamp, Clear, 12 V, 83 mA, 10000h

RS Stock No.: 587-939Brand: NEUTRAL
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

12 V

Lamp Base

E5

Current Rating

83 mA

Diameter

5.25mm

Lamp Size

T1 1/2

Length

16 mm

Lens Colour

Clear

Luminosity

2.4 lm

Life Hours

10000h

You may be interested in
RS PRO E5 Indicator Light, Clear, 12 V, 83 mA, 10000h
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

E5 Filament Indicator Lamp, Clear, 12 V, 83 mA, 10000h

P.O.A.

E5 Filament Indicator Lamp, Clear, 12 V, 83 mA, 10000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO E5 Indicator Light, Clear, 12 V, 83 mA, 10000h
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

12 V

Lamp Base

E5

Current Rating

83 mA

Diameter

5.25mm

Lamp Size

T1 1/2

Length

16 mm

Lens Colour

Clear

Luminosity

2.4 lm

Life Hours

10000h

You may be interested in
RS PRO E5 Indicator Light, Clear, 12 V, 83 mA, 10000h
P.O.A.Each (In a Pack of 10) (ex VAT)