Ferrite Ring Toroid Core, For: Noise Suppression, 22.1 x 13.7 x 12.7mm
RS Stock No.: 232-9561Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALType
Toroid Core
Dimensions
22.1 x 13.7 x 12.7mm
Application
Noise Suppression
Material
Ferrite (Core), Manganese-Zinc (Coating)
Height
12.7mm
Inner Diameter
13.7mm
Outer Diameter
22.1mm
Stock information temporarily unavailable.
P.O.A.
Ferrite Ring Toroid Core, For: Noise Suppression, 22.1 x 13.7 x 12.7mm
1
P.O.A.
Ferrite Ring Toroid Core, For: Noise Suppression, 22.1 x 13.7 x 12.7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
NEUTRALType
Toroid Core
Dimensions
22.1 x 13.7 x 12.7mm
Application
Noise Suppression
Material
Ferrite (Core), Manganese-Zinc (Coating)
Height
12.7mm
Inner Diameter
13.7mm
Outer Diameter
22.1mm