G type asymmetric punched DIN rail,0.5m

RS Stock No.: 176-630Brand: NEUTRAL
View all in DIN Rails

Technical documents

Specifications

Brand

NEUTRAL

Compatibility

G

Length

500mm

Width

32mm

Height

15mm

DIN Rail Type

Slotted

Material

Steel

You may be interested in

P.O.A.

G type asymmetric punched DIN rail,0.5m

P.O.A.

G type asymmetric punched DIN rail,0.5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Compatibility

G

Length

500mm

Width

32mm

Height

15mm

DIN Rail Type

Slotted

Material

Steel

You may be interested in