Hexagon, Phillips, Slotted Screwdriver Set, 6-Piece
RS Stock No.: 663-998Brand: NEUTRAL

Technical documents
Specifications
Brand
NEUTRALScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Hexagon, Phillips, Slotted
Tip Size
Parallel: 9 mm; Phillips: PH2; PH2; PH3; PH3; PH4; Hexagon Socket Drive: 5/16 x 1/2 in
Stock information temporarily unavailable.
P.O.A.
Hexagon, Phillips, Slotted Screwdriver Set, 6-Piece
1
P.O.A.
Hexagon, Phillips, Slotted Screwdriver Set, 6-Piece
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Hexagon, Phillips, Slotted
Tip Size
Parallel: 9 mm; Phillips: PH2; PH2; PH3; PH3; PH4; Hexagon Socket Drive: 5/16 x 1/2 in