Male clamp lever w/black handle,M8x20mm

RS Stock No.: 382-8435Brand: NEUTRAL
View all in Clamping Levers

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

20mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

75mm

Colour

Black

You may be interested in
RS PRO Clamping Lever, M8 x 20mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Male clamp lever w/black handle,M8x20mm

P.O.A.

Male clamp lever w/black handle,M8x20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M8 x 20mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

20mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

75mm

Colour

Black

You may be interested in
RS PRO Clamping Lever, M8 x 20mm
P.O.A.Each (In a Pack of 2) (ex VAT)