Multicore Industrial Cable, 2 Cores, Unscreened, Brown PVC Sheath
RS Stock No.: 356-202Brand: NEUTRAL

Technical documents
Specifications
Brand
NEUTRALNumber of Cores
2
Screened/Unscreened
Unscreened
Sheath Colour
Brown
Outer Diameter
1.72 x 4.44mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
60 V
Insulation material
PVC
Core Strands
7/0.25 mm
Conductor Material
Copper
Current Rating
1 A
Stock information temporarily unavailable.
P.O.A.
Multicore Industrial Cable, 2 Cores, Unscreened, Brown PVC Sheath
1
P.O.A.
Multicore Industrial Cable, 2 Cores, Unscreened, Brown PVC Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
NEUTRALNumber of Cores
2
Screened/Unscreened
Unscreened
Sheath Colour
Brown
Outer Diameter
1.72 x 4.44mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
60 V
Insulation material
PVC
Core Strands
7/0.25 mm
Conductor Material
Copper
Current Rating
1 A