Natural Die Cast Aluminium Enclosure, 165 x 127 x 76mm

RS Stock No.: 479-8925Brand: NEUTRAL
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

165 mm

External Height

76 mm

External Width

127 mm

External Dimensions

165 x 127 x 76mm

Colour

Natural

Shielded

Yes

Stock information temporarily unavailable.

P.O.A.

Natural Die Cast Aluminium Enclosure, 165 x 127 x 76mm

P.O.A.

Natural Die Cast Aluminium Enclosure, 165 x 127 x 76mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

165 mm

External Height

76 mm

External Width

127 mm

External Dimensions

165 x 127 x 76mm

Colour

Natural

Shielded

Yes