Non-polar electrolytic NK cap,35V 220uF
RS Stock No.: 521-1637Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCapacitance
220µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Tolerance
±20%
Ripple Current
320mA
Leakage Current
3 μA
You may be interested in
Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V221Brand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Non-polar electrolytic NK cap,35V 220uF
1
P.O.A.
Non-polar electrolytic NK cap,35V 220uF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V221Brand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
NEUTRALCapacitance
220µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Tolerance
±20%
Ripple Current
320mA
Leakage Current
3 μA
You may be interested in
Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V221Brand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)