Nylon male ratchet handle,M8x40mm
RS Stock No.: 750-020Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M8
Thread/Insert Length
40mm
Handle Material
Nylon
Shaft Material
Steel
Length
74mm
Stock information temporarily unavailable.
P.O.A.
Nylon male ratchet handle,M8x40mm
1
P.O.A.
Nylon male ratchet handle,M8x40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M8
Thread/Insert Length
40mm
Handle Material
Nylon
Shaft Material
Steel
Length
74mm