Plain Button Stainless Steel Tamper Proof Security Screw, M4 x 20mm
RS Stock No.: 226-6707Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALLength
20mm
Thread Size
M4
Head Shape
Button
Drive Type
Pin Hex Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
P.O.A.
Plain Button Stainless Steel Tamper Proof Security Screw, M4 x 20mm
1
P.O.A.
Plain Button Stainless Steel Tamper Proof Security Screw, M4 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NEUTRALLength
20mm
Thread Size
M4
Head Shape
Button
Drive Type
Pin Hex Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304