Radial Al electrolytic GS cap,63V 2200uF
RS Stock No.: 521-2309Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCapacitance
2200µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
18 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
2.475A
Leakage Current
3 μA
Tolerance
±20%
You may be interested in
Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202118222E3Brand: Vishay
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Radial Al electrolytic GS cap,63V 2200uF
1
P.O.A.
Radial Al electrolytic GS cap,63V 2200uF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202118222E3Brand: Vishay
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
NEUTRALCapacitance
2200µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
18 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
2.475A
Leakage Current
3 μA
Tolerance
±20%
You may be interested in
Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202118222E3Brand: Vishay
P.O.A.Each (In a Pack of 5) (ex VAT)