Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RF Insulated Crimp Spade Connector, M5 Stud Size PVC, Red

RS Stock No.: 361-8991Brand: NEUTRAL
brand-logo
View all in Fork Terminals

Technical documents

Specifications

Brand

NEUTRAL

Series

RF

Insulation

Insulated

Width

8.5mm

Insulation Material

PVC

Stud Size

M5

Colour

Red

Contact Plating

Tin

Overall Length

21.3mm

Product details

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Stock information temporarily unavailable.

P.O.A.

RF Insulated Crimp Spade Connector, M5 Stud Size PVC, Red

P.O.A.

RF Insulated Crimp Spade Connector, M5 Stud Size PVC, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NEUTRAL

Series

RF

Insulation

Insulated

Width

8.5mm

Insulation Material

PVC

Stud Size

M5

Colour

Red

Contact Plating

Tin

Overall Length

21.3mm

Product details

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.