Steel Handle 34 mm Height, 10mm Width, 198mm Length

RS Stock No.: 423-7650Brand: NEUTRAL

Technical documents

Specifications

Brand

NEUTRAL

Material

Steel

Length

198mm

Height

34 mm

Width

10mm

Fixing Centres

180mm

Product details

Folding

Used where minimal protrusion is required
Excellent anti-corrosive properties
Chrome plated finish particularly suited to the food, pharmaceutical and other clean industries
In both positions the handle is retained by a spring loaded detent

You may be interested in
RS PRO Steel Carry Handle
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Steel Handle 34 mm Height, 10mm Width, 198mm Length

P.O.A.

Steel Handle 34 mm Height, 10mm Width, 198mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Carry Handle
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Material

Steel

Length

198mm

Height

34 mm

Width

10mm

Fixing Centres

180mm

Product details

Folding

Used where minimal protrusion is required
Excellent anti-corrosive properties
Chrome plated finish particularly suited to the food, pharmaceutical and other clean industries
In both positions the handle is retained by a spring loaded detent

You may be interested in
RS PRO Steel Carry Handle
P.O.A.Each (ex VAT)