SX6s Filament Indicator Lamp, Clear, 48 V, 25 mA, 2500h

RS Stock No.: 590-890Brand: NEUTRAL
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

48 V

Lamp Base

SX6s

Current Rating

25 mA

Diameter

6.35mm

Lamp Size

T1 3/4

Length

16.1 mm

Lens Colour

Clear

Luminosity

4 lm

Life Hours

2500h

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SX6s Filament Indicator Lamp, Clear, 48 V, 25 mA, 2500h

P.O.A.

SX6s Filament Indicator Lamp, Clear, 48 V, 25 mA, 2500h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

48 V

Lamp Base

SX6s

Current Rating

25 mA

Diameter

6.35mm

Lamp Size

T1 3/4

Length

16.1 mm

Lens Colour

Clear

Luminosity

4 lm

Life Hours

2500h

You may be interested in