Tamperproof s/steel screw,M5x19mm
RS Stock No.: 300-7773Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALLength
19mm
Thread Size
M5
Head Shape
Flange Button
Drive Type
System Zero
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
You may be interested in
System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, M5 x 19mmBrand: System Zero
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Tamperproof s/steel screw,M5x19mm
1
P.O.A.
Tamperproof s/steel screw,M5x19mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, M5 x 19mmBrand: System Zero
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
NEUTRALLength
19mm
Thread Size
M5
Head Shape
Flange Button
Drive Type
System Zero
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
You may be interested in
System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, M5 x 19mmBrand: System Zero
P.O.A.1 Bag of 100 (ex VAT)