Tapped bush fitting clinchnut kit

RS Stock No.: 292-530Brand: NEUTRAL
View all in Nut Kits

Technical documents

Specifications

Brand

NEUTRAL

Number of Pieces

300

Nut Type

Clinch

Thread Size

M3, M4, M5, M6, M8

Material

Steel

Finish

Plain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tapped bush fitting clinchnut kit

P.O.A.

Tapped bush fitting clinchnut kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Number of Pieces

300

Nut Type

Clinch

Thread Size

M3, M4, M5, M6, M8

Material

Steel

Finish

Plain

You may be interested in