Type K Thermocouple → +1200°C

RS Stock No.: 219-4315Brand: NEUTRAL
View all in Thermocouples

Technical documents

Specifications

Brand

NEUTRAL

Thermocouple Type

K

Maximum Temperature Sensed

+1200°C

Termination Type

Cable

Cable Length

1m

Response Time

0.1 s

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Type K Thermocouple → +1200°C

P.O.A.

Type K Thermocouple → +1200°C
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Thermocouple Type

K

Maximum Temperature Sensed

+1200°C

Termination Type

Cable

Cable Length

1m

Response Time

0.1 s

You may be interested in